



XF2M-3415-1A | |
|---|---|
DigiKey Part Number | OR726TR-ND - Tape & Reel (TR) OR726CT-ND - Cut Tape (CT) OR726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-3415-1A |
Description | CONN FPC 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 34 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-3415-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.083" (2.10mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,78400 Kč | 467,84 Kč |
| 25 | 43,85240 Kč | 1 096,31 Kč |
| 50 | 41,75660 Kč | 2 087,83 Kč |
| 100 | 39,75970 Kč | 3 975,97 Kč |
| 250 | 37,26892 Kč | 9 317,23 Kč |
| 500 | 35,48998 Kč | 17 744,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 32,84381 Kč | 49 265,71 Kč |
| 3 000 | 31,27736 Kč | 93 832,08 Kč |
| 4 500 | 30,39619 Kč | 136 782,86 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |




