128 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
128 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
XC5M-0222
XC5M-0222

XC5M-0222

DigiKey Part Number
Z12422-ND
Manufacturer
Manufacturer Product Number
XC5M-0222
Description
CONN DIN PLUG 128POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
128 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XC5M-0222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
128
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Style
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1626,16000 Kč626,16 Kč
18510,55444 Kč9 189,98 Kč
27496,15926 Kč13 396,30 Kč
54472,49000 Kč25 514,46 Kč
108449,95407 Kč48 595,04 Kč
252423,87214 Kč106 815,78 Kč
504403,66946 Kč203 449,41 Kč
Unit Price without VAT:626,16000 Kč
Unit Price with VAT:757,65360 Kč