



XC5A-2082-1A | |
|---|---|
DigiKey Part Number | Z6475-ND |
Manufacturer | |
Manufacturer Product Number | XC5A-2082-1A |
Description | CONN DIN PLUG 20POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,53000 Kč | 58,53 Kč |
| 10 | 49,78400 Kč | 497,84 Kč |
| 25 | 46,65920 Kč | 1 166,48 Kč |
| 80 | 42,98013 Kč | 3 438,41 Kč |
| 160 | 40,92838 Kč | 6 548,54 Kč |
| 320 | 38,97359 Kč | 12 471,55 Kč |
| 560 | 37,46498 Kč | 20 980,39 Kč |
| 1 040 | 35,86445 Kč | 37 299,03 Kč |
| 2 560 | 33,65746 Kč | 86 163,10 Kč |
| Unit Price without VAT: | 58,53000 Kč |
|---|---|
| Unit Price with VAT: | 70,82130 Kč |



