New Product
W2GJ-L6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2GJ-L6

DigiKey Part Number
39-W2GJ-L6-ND
Manufacturer
Manufacturer Product Number
W2GJ-L6
Description
ELECTROSTATIC TOUCH SENSOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Capacitive Open Collector Connector
Datasheet
 Datasheet
EDA/CAD Models
W2GJ-L6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Box
Part Status
Active
Sensor Type
Capacitive
Output Type
Open Collector
Termination Style
Connector
Voltage - Supply
5V ~ 15V
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1187,46000 Kč187,46 Kč
5169,48600 Kč847,43 Kč
10162,80700 Kč1 628,07 Kč
25154,81320 Kč3 870,33 Kč
50149,36220 Kč7 468,11 Kč
100144,35830 Kč14 435,83 Kč
500134,28234 Kč67 141,17 Kč
1 000130,52707 Kč130 527,07 Kč
Manufacturers Standard Package
Unit Price without VAT:187,46000 Kč
Unit Price with VAT:226,82660 Kč