Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VX-55-1C23

DigiKey Part Number
SW1254-ND
Manufacturer
Manufacturer Product Number
VX-55-1C23
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VX-55-1C23 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
60gf
Packaging
Tray
Release Force
4.079gf
Part Status
Active
Operating Position
0.815" (20.7mm)
Circuit
SPDT
Pretravel
0.063" (1.6mm)
Switch Function
On-Mom
Differential Travel
0.020" (0.5mm)
Current Rating (Amps)
5A (AC/DC)
Overtravel
0.030" (0.76mm)
Voltage Rating - AC
125 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
500,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 523
Factory Stock: 3 500
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1125,97000 Kč125,97 Kč
10104,34000 Kč1 043,40 Kč
2596,79440 Kč2 419,86 Kč
5091,44300 Kč4 572,15 Kč
10086,38770 Kč8 638,77 Kč
30078,93807 Kč23 681,42 Kč
50075,69462 Kč37 847,31 Kč
1 00071,50100 Kč71 501,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,97000 Kč
Unit Price with VAT:152,42370 Kč