
V-16G2-1C25-L(R) | |
|---|---|
DigiKey Part Number | V-16G2-1C25-L(R)-ND |
Manufacturer | |
Manufacturer Product Number | V-16G2-1C25-L(R) |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 125gf |
Packaging Bulk | Release Force 14gf |
Part Status Obsolete | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 16A (AC), 100mA (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 64,12800 Kč | 641,28 Kč |
| 25 | 59,48320 Kč | 1 487,08 Kč |
| 50 | 56,19480 Kč | 2 809,74 Kč |
| 100 | 53,08710 Kč | 5 308,71 Kč |
| 300 | 48,51237 Kč | 14 553,71 Kč |
| 500 | 46,51938 Kč | 23 259,69 Kč |
| 1 000 | 43,94377 Kč | 43 943,77 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

