Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
V-16-1C6(R)
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

V-16-1C6(R)

DigiKey Part Number
Z4402-ND
Manufacturer
Manufacturer Product Number
V-16-1C6(R)
Description
SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-16-1C6(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
400gf
Packaging
Bulk
Release Force
80gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPDT
Pretravel
0.047" (1.2mm)
Switch Function
On-Mom
Differential Travel
0.016" (0.4mm)
Current Rating (Amps)
16A (AC), 600mA (DC)
Overtravel
0.040" (1.0mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 293
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,10000 Kč95,10 Kč
1078,68800 Kč786,88 Kč
2572,98600 Kč1 824,65 Kč
5068,95240 Kč3 447,62 Kč
10065,14220 Kč6 514,22 Kč
30059,52577 Kč17 857,73 Kč
50057,08026 Kč28 540,13 Kč
1 00053,91918 Kč53 919,18 Kč
Manufacturers Standard Package
Unit Price without VAT:95,10000 Kč
Unit Price with VAT:115,07100 Kč