
V-16-1C25 | |
|---|---|
DigiKey Part Number | Z4629-ND |
Manufacturer | |
Manufacturer Product Number | V-16-1C25 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-16-1C25 Models |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,85000 Kč | 137,85 Kč |
| 10 | 114,14200 Kč | 1 141,42 Kč |
| 25 | 105,87920 Kč | 2 646,98 Kč |
| 50 | 100,02720 Kč | 5 001,36 Kč |
| 100 | 94,49840 Kč | 9 449,84 Kč |
| 300 | 86,34873 Kč | 25 904,62 Kč |
| 500 | 82,80008 Kč | 41 400,04 Kč |
| 1 000 | 78,21209 Kč | 78 212,09 Kč |
| Unit Price without VAT: | 137,85000 Kč |
|---|---|
| Unit Price with VAT: | 166,79850 Kč |


