
V-15G-1C5-K | |
|---|---|
DigiKey Part Number | SW874-ND |
Manufacturer | |
Manufacturer Product Number | V-15G-1C5-K |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 100mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 200gf | |
Release Force | 50gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,74000 Kč | 83,74 Kč |
| 10 | 77,77900 Kč | 777,79 Kč |
| 25 | 57,05760 Kč | 1 426,44 Kč |
| 50 | 50,01280 Kč | 2 500,64 Kč |
| 100 | 49,19630 Kč | 4 919,63 Kč |
| 300 | 46,74670 Kč | 14 024,01 Kč |
| 500 | 45,25984 Kč | 22 629,92 Kč |
| Unit Price without VAT: | 83,74000 Kč |
|---|---|
| Unit Price with VAT: | 101,32540 Kč |




