Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
V-155-1A5-T
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

V-155-1A5-T

DigiKey Part Number
SW1250-ND
Manufacturer
Manufacturer Product Number
V-155-1A5-T
Description
SWITCH SNAP ACTION SPDT 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-155-1A5-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
240gf
Release Force
50gf
Operating Position
0.815" (20.7mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
50,000,000 Cycles
Electrical Life
20,000 Cycles
Operating Temperature
-25°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
10128,48700 Kč1 284,87 Kč
25119,19320 Kč2 979,83 Kč
50112,60380 Kč5 630,19 Kč
100106,38010 Kč10 638,01 Kč
30097,20533 Kč29 161,60 Kč
50093,20970 Kč46 604,85 Kč
1 00088,04440 Kč88 044,40 Kč
Manufacturers Standard Package
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč