Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-154-1C25

DigiKey Part Number
Z4619-ND
Manufacturer
Manufacturer Product Number
V-154-1C25
Description
SWITCH SNAP ACTION SPDT 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-154-1C25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
125gf
Packaging
Bulk
Release Force
14gf
Part Status
Active
Operating Position
0.738" (18.7mm)
Circuit
SPDT
Pretravel
0.157" (4.0mm)
Switch Function
On-Mom
Differential Travel
0.060" (1.5mm)
Current Rating (Amps)
15A (AC), 600mA (DC)
Overtravel
0.062" (1.6mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Simulated Roller
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,28000 Kč94,28 Kč
1078,07100 Kč780,71 Kč
2572,42640 Kč1 810,66 Kč
5068,42400 Kč3 421,20 Kč
10064,64020 Kč6 464,02 Kč
30060,70523 Kč18 211,57 Kč
Manufacturers Standard Package
Unit Price without VAT:94,28000 Kč
Unit Price with VAT:114,07880 Kč