
V-153-1A5 | |
|---|---|
DigiKey Part Number | SW1249-ND |
Manufacturer | |
Manufacturer Product Number | V-153-1A5 |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-153-1A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 70gf | |
Release Force | 6.118gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.354" (9.0mm) | |
Differential Travel | 0.110" (2.8mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,46000 Kč | 73,46 Kč |
| 10 | 70,96000 Kč | 709,60 Kč |
| 25 | 68,48840 Kč | 1 712,21 Kč |
| 50 | 58,79260 Kč | 2 939,63 Kč |
| 100 | 57,14230 Kč | 5 714,23 Kč |
| 300 | 55,85197 Kč | 16 755,59 Kč |
| 1 000 | 52,75888 Kč | 52 758,88 Kč |
| Unit Price without VAT: | 73,46000 Kč |
|---|---|
| Unit Price with VAT: | 88,88660 Kč |






