Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
V-15G-3C26
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

V-15-3C26

DigiKey Part Number
Z4617-ND
Manufacturer
Manufacturer Product Number
V-15-3C26
Description
SWITCH SNAP ACT SPST-NO 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-15-3C26 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
400gf
Packaging
Bulk
Release Force
80gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPST-NO
Pretravel
0.047" (1.2mm)
Switch Function
Off-Mom
Differential Travel
0.016" (0.4mm)
Current Rating (Amps)
15A (AC), 600mA (DC)
Overtravel
0.040" (1.0mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,48000 Kč60,48 Kč
1049,97000 Kč499,70 Kč
2546,34920 Kč1 158,73 Kč
5043,78820 Kč2 189,41 Kč
10041,36900 Kč4 136,90 Kč
30037,80267 Kč11 340,80 Kč
50036,25062 Kč18 125,31 Kč
1 00034,24411 Kč34 244,11 Kč
5 00031,42924 Kč157 146,20 Kč
Manufacturers Standard Package
Unit Price without VAT:60,48000 Kč
Unit Price with VAT:73,18080 Kč