


V-15-2C26 | |
|---|---|
DigiKey Part Number | Z5151-ND |
Manufacturer | |
Manufacturer Product Number | V-15-2C26 |
Description | SWITCH SNAP ACT SPST-NC 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-15-2C26 Models |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 400gf |
Packaging Bulk | Release Force 80gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPST-NC | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 15A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,58000 Kč | 72,58 Kč |
| 10 | 60,12600 Kč | 601,26 Kč |
| 25 | 55,77600 Kč | 1 394,40 Kč |
| 50 | 52,69360 Kč | 2 634,68 Kč |
| 100 | 49,78210 Kč | 4 978,21 Kč |
| 300 | 45,49140 Kč | 13 647,42 Kč |
| 500 | 43,62304 Kč | 21 811,52 Kč |
| 1 000 | 41,20797 Kč | 41 207,97 Kč |
| 5 000 | 38,33241 Kč | 191 662,05 Kč |
| Unit Price without VAT: | 72,58000 Kč |
|---|---|
| Unit Price with VAT: | 87,82180 Kč |


