Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-15-2C25

DigiKey Part Number
Z4612-ND
Manufacturer
Manufacturer Product Number
V-15-2C25
Description
SWITCH SNAP ACT SPST-NC 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-15-2C25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
200gf
Packaging
Bulk
Release Force
50gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPST-NC
Pretravel
0.047" (1.2mm)
Switch Function
On-Mom
Differential Travel
0.016" (0.4mm)
Current Rating (Amps)
15A (AC), 600mA (DC)
Overtravel
0.040" (1.0mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,41000 Kč73,41 Kč
1060,83500 Kč608,35 Kč
2556,42680 Kč1 410,67 Kč
5053,31080 Kč2 665,54 Kč
10050,36390 Kč5 036,39 Kč
30046,47370 Kč13 942,11 Kč
Manufacturers Standard Package
Unit Price without VAT:73,41000 Kč
Unit Price with VAT:88,82610 Kč