


V-15-1E5 | |
|---|---|
DigiKey Part Number | Z5251-ND |
Manufacturer | |
Manufacturer Product Number | V-15-1E5 |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-15-1E5 Models |
Category | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 15A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,90000 Kč | 104,90 Kč |
| 10 | 86,80100 Kč | 868,01 Kč |
| 25 | 80,52720 Kč | 2 013,18 Kč |
| 50 | 76,07260 Kč | 3 803,63 Kč |
| 100 | 71,87010 Kč | 7 187,01 Kč |
| 300 | 65,67327 Kč | 19 701,98 Kč |
| 500 | 62,97486 Kč | 31 487,43 Kč |
| 1 000 | 59,48739 Kč | 59 487,39 Kč |
| Unit Price without VAT: | 104,90000 Kč |
|---|---|
| Unit Price with VAT: | 126,92900 Kč |



