Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-15-1B6

DigiKey Part Number
SW1248-ND
Manufacturer
Manufacturer Product Number
V-15-1B6
Description
SWITCH SNAP ACTION SPDT 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
400gf
Packaging
Bulk
Release Force
80gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPDT
Pretravel
0.047" (1.2mm)
Switch Function
On-Mom
Differential Travel
0.016" (0.4mm)
Current Rating (Amps)
15A (AC), 600mA (DC)
Overtravel
0.040" (1.0mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,77000 Kč140,77 Kč
10116,52000 Kč1 165,20 Kč
25108,08160 Kč2 702,04 Kč
50102,10860 Kč5 105,43 Kč
10096,46290 Kč9 646,29 Kč
30093,30127 Kč27 990,38 Kč
Manufacturers Standard Package
Unit Price without VAT:140,77000 Kč
Unit Price with VAT:170,33170 Kč