
SSG-5L2T | |
|---|---|
DigiKey Part Number | SSG-5L2T-ND |
Manufacturer | |
Manufacturer Product Number | SSG-5L2T |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SSG-5L2T Models |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 61gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.571" (14.5mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 5A (AC), 4A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 125°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 67,44600 Kč | 674,46 Kč |
| 25 | 62,55720 Kč | 1 563,93 Kč |
| 90 | 56,31900 Kč | 5 068,71 Kč |
| 180 | 53,20544 Kč | 9 576,98 Kč |
| 270 | 51,46456 Kč | 13 895,43 Kč |
| 540 | 48,61698 Kč | 26 253,17 Kč |
| 1 080 | 45,92457 Kč | 49 598,54 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |




