
SS-5GL2-2 | |
|---|---|
DigiKey Part Number | Z4581-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL2-2 |
Description | SWITCH SNAP ACT SPST-NC 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL2-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 50gf | |
Release Force | 6.118gf | |
Operating Position | 0.571" (14.5mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 79,49800 Kč | 794,98 Kč |
| 25 | 73,73640 Kč | 1 843,41 Kč |
| 50 | 69,66300 Kč | 3 483,15 Kč |
| 100 | 65,81190 Kč | 6 581,19 Kč |
| 250 | 61,04456 Kč | 15 261,14 Kč |
| 500 | 57,66680 Kč | 28 833,40 Kč |
| 1 000 | 54,47322 Kč | 54 473,22 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |









