



SS-5-FD | |
|---|---|
DigiKey Part Number | Z4571-ND |
Manufacturer | |
Manufacturer Product Number | SS-5-FD |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-FD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 50gf | |
Release Force | 4.079gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,40000 Kč | 46,40 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 27,46280 Kč | 686,57 Kč |
| 50 | 26,30900 Kč | 1 315,45 Kč |
| Unit Price without VAT: | 46,40000 Kč |
|---|---|
| Unit Price with VAT: | 56,14400 Kč |


