
SS-5-F-3T | |
|---|---|
DigiKey Part Number | 39-SS-5-F-3T-ND |
Manufacturer | |
Manufacturer Product Number | SS-5-F-3T |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-F-3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 50gf | |
Release Force | 4.079gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 48,16900 Kč | 481,69 Kč |
| 25 | 44,68360 Kč | 1 117,09 Kč |
| 50 | 42,21860 Kč | 2 110,93 Kč |
| 100 | 39,88360 Kč | 3 988,36 Kč |
| 250 | 36,99596 Kč | 9 248,99 Kč |
| 500 | 34,94950 Kč | 17 474,75 Kč |
| 1 000 | 33,01516 Kč | 33 015,16 Kč |
| 5 000 | 31,17943 Kč | 155 897,15 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |


