
SS-10-2 | |
|---|---|
DigiKey Part Number | Z5060-ND |
Manufacturer | |
Manufacturer Product Number | SS-10-2 |
Description | SWITCH SNAP ACT SPST-NC 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-10-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 150gf | |
Release Force | 25gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 Kč | 63,15 Kč |
| 10 | 58,18200 Kč | 581,82 Kč |
| 25 | 54,67120 Kč | 1 366,78 Kč |
| 50 | 53,42920 Kč | 2 671,46 Kč |
| 100 | 42,49570 Kč | 4 249,57 Kč |
| 250 | 26,49776 Kč | 6 624,44 Kč |
| 500 | 25,03266 Kč | 12 516,33 Kč |
| 1 000 | 23,64799 Kč | 23 647,99 Kč |
| 5 000 | 21,79466 Kč | 108 973,30 Kč |
| Unit Price without VAT: | 63,15000 Kč |
|---|---|
| Unit Price with VAT: | 76,41150 Kč |


