


R87T-A1A15HP | |
|---|---|
DigiKey Part Number | Z12367-ND |
Manufacturer | |
Manufacturer Product Number | R87T-A1A15HP |
Description | FAN AXIAL 120X38MM 100VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 120mm L x 120mm H Ball 107.1 CFM (3.00m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | R87T-A1A15HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 107.1 CFM (3.00m³/min) | |
Static Pressure | 0.236 in H2O (58.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 46.0dB | |
Power (Watts) | 18.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Zinc | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 708,53000 Kč | 2 708,53 Kč |
| 10 | 2 152,56800 Kč | 21 525,68 Kč |
| 25 | 1 955,51000 Kč | 48 887,75 Kč |
| 50 | 1 875,26420 Kč | 93 763,21 Kč |
| Unit Price without VAT: | 2 708,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 277,32130 Kč |





