


R87F-A6A93HP | |
|---|---|
DigiKey Part Number | Z12362-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A6A93HP |
Description | FAN AXIAL 92X25MM 230VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 35.7 CFM (1.00m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | R87F-A6A93HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 35.7 CFM (1.00m³/min) | |
Static Pressure | 0.275 in H2O (68.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 36.0dB | |
Power (Watts) | 11.00W | |
RPM | 3050 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.661 lb (299.82 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 659,26000 Kč | 1 659,26 Kč |
| 10 | 1 323,04200 Kč | 13 230,42 Kč |
| 25 | 1 202,52200 Kč | 30 063,05 Kč |
| 50 | 1 117,91260 Kč | 55 895,63 Kč |
| 100 | 1 115,31300 Kč | 111 531,30 Kč |
| Unit Price without VAT: | 1 659,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 007,70460 Kč |





