R87F-A4A13HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R87F-A6A13HP

DigiKey Part Number
R87F-A6A13HP-ND
Manufacturer
Manufacturer Product Number
R87F-A6A13HP
Description
FAN AXIAL 120X25MM 230VAC TERM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 78.5 CFM (2.20m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
78.5 CFM (2.20m³/min)
Static Pressure
0.177 in H2O (44.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
39.0dB
Power (Watts)
14.00W
RPM
2400 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
CSA, UL
Weight
0.772 lb (350.17 g)
Current Rating (Amps)
0.068A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 501,71000 Kč1 501,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 501,71000 Kč
Unit Price with VAT:1 817,06910 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC