


R87F-A3A13HP | |
|---|---|
DigiKey Part Number | Z11648-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A3A13HP |
Description | FAN AXIAL 120X25MM 115VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 78.5 CFM (2.20m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | R87F-A3A13HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 78.5 CFM (2.20m³/min) | |
Static Pressure | 0.177 in H2O (44.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 39.0dB | |
Power (Watts) | 14.00W | |
RPM | 2400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.772 lb (350.17 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 714,49000 Kč | 1 714,49 Kč |
| 10 | 1 366,69700 Kč | 13 666,97 Kč |
| 25 | 1 242,14080 Kč | 31 053,52 Kč |
| 50 | 1 154,74300 Kč | 57 737,15 Kč |
| 100 | 1 154,62960 Kč | 115 462,96 Kč |
| Unit Price without VAT: | 1 714,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 074,53290 Kč |






