
NRT-C | |
|---|---|
DigiKey Part Number | Z11645-ND |
Manufacturer | |
Manufacturer Product Number | NRT-C |
Description | CONN FOR THUMBWHEEL SW SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
EDA/CAD Models | NRT-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | M7E Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,89000 Kč | 304,89 Kč |
| 10 | 276,04000 Kč | 2 760,40 Kč |
| 25 | 265,34760 Kč | 6 633,69 Kč |
| 50 | 257,54040 Kč | 12 877,02 Kč |
| 100 | 249,95810 Kč | 24 995,81 Kč |
| 250 | 240,27508 Kč | 60 068,77 Kč |
| 500 | 233,19916 Kč | 116 599,58 Kč |
| Unit Price without VAT: | 304,89000 Kč |
|---|---|
| Unit Price with VAT: | 368,91690 Kč |


