
LEVER SG-L3 | |
|---|---|
DigiKey Part Number | SW1426-ND |
Manufacturer | |
Manufacturer Product Number | LEVER SG-L3 |
Description | SIMULATED ROLLER LEVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Actuator - Limit Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator - Limit Switch | |
For Use With/Related Products | D2SW Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 25 | 14,58120 Kč | 364,53 Kč |
| 50 | 14,21980 Kč | 710,99 Kč |
| 100 | 10,63970 Kč | 1 063,97 Kč |
| 300 | 9,82637 Kč | 2 947,91 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |






