
LEVER SG-L14 | |
|---|---|
DigiKey Part Number | SW1423-ND |
Manufacturer | |
Manufacturer Product Number | LEVER SG-L14 |
Description | LONG LEVER (39MM) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Actuator - Limit Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator - Limit Switch | |
For Use With/Related Products | D2SW Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 25 | 14,73200 Kč | 368,30 Kč |
| 50 | 14,29540 Kč | 714,77 Kč |
| 100 | 13,87550 Kč | 1 387,55 Kč |
| 300 | 13,23503 Kč | 3 970,51 Kč |
| 500 | 12,94736 Kč | 6 473,68 Kč |
| 1 000 | 12,56667 Kč | 12 566,67 Kč |
| 5 000 | 11,72491 Kč | 58 624,55 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






