


J-7-V4 | |
|---|---|
DigiKey Part Number | SW816-ND |
Manufacturer | |
Manufacturer Product Number | J-7-V4 |
Description | SWITCH SNAP ACTION SPDT 7A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J-7-V4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 7A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 20gf | |
Release Force | 3.059gf | |
Operating Position | 0.328" (8.3mm) | |
Pretravel | 0.178" (4.5mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,88000 Kč | 350,88 Kč |
| 10 | 290,38100 Kč | 2 903,81 Kč |
| 25 | 269,35400 Kč | 6 733,85 Kč |
| 50 | 254,46640 Kč | 12 723,32 Kč |
| 100 | 240,39560 Kč | 24 039,56 Kč |
| 250 | 222,96264 Kč | 55 740,66 Kč |
| 750 | 214,05109 Kč | 160 538,32 Kč |
| Unit Price without VAT: | 350,88000 Kč |
|---|---|
| Unit Price with VAT: | 424,56480 Kč |

