
J-7-V2 | |
|---|---|
DigiKey Part Number | SW818-ND |
Manufacturer | |
Manufacturer Product Number | J-7-V2 |
Description | SWITCH SNAP ACTION SPDT 7A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J-7-V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 7A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 33gf | |
Release Force | 3.059gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.106" (2.7mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.018" (0.45mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,11000 Kč | 402,11 Kč |
| 10 | 332,83900 Kč | 3 328,39 Kč |
| 25 | 308,73760 Kč | 7 718,44 Kč |
| 50 | 291,66640 Kč | 14 583,32 Kč |
| 100 | 275,53370 Kč | 27 553,37 Kč |
| 250 | 255,55152 Kč | 63 887,88 Kč |
| Unit Price without VAT: | 402,11000 Kč |
|---|---|
| Unit Price with VAT: | 486,55310 Kč |

