Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
J-7-V
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

J-7-V

DigiKey Part Number
SW814-ND
Manufacturer
Manufacturer Product Number
J-7-V
Description
SWITCH SNAP ACTION SPDT 7A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J-7-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
7A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Ingress Protection
IP40
Features
-
Operating Force
50gf
Release Force
9.177gf
Operating Position
0.328" (8.3mm)
Pretravel
0.067" (1.7mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.014" (0.35mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1363,27000 Kč363,27 Kč
10300,77500 Kč3 007,75 Kč
25279,00480 Kč6 975,12 Kč
50263,57940 Kč13 178,97 Kč
100249,00270 Kč24 900,27 Kč
300227,50843 Kč68 252,53 Kč
500222,28230 Kč111 141,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:363,27000 Kč
Unit Price with VAT:439,55670 Kč