



G9TB-K1ATW-E DC12 | |
|---|---|
DigiKey Part Number | Z8841-ND |
Manufacturer | |
Manufacturer Product Number | G9TB-K1ATW-E DC12 |
Description | RELAY GEN PURPOSE SPST 120A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Free Hanging |
Datasheet | Datasheet |
EDA/CAD Models | G9TB-K1ATW-E DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 120 A | |
Switching Voltage | 276VAC - Max | |
Load - Max Switching | 33120VA | |
Coil Current | 451 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin, Weld Terminal | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 26.6 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,05000 Kč | 384,05 Kč |
| 10 | 342,07800 Kč | 3 420,78 Kč |
| 25 | 326,64480 Kč | 8 166,12 Kč |
| 50 | 315,43620 Kč | 15 771,81 Kč |
| 100 | 304,60120 Kč | 30 460,12 Kč |
| 250 | 290,83656 Kč | 72 709,14 Kč |
| 500 | 280,83188 Kč | 140 415,94 Kč |
| Unit Price without VAT: | 384,05000 Kč |
|---|---|
| Unit Price with VAT: | 464,70050 Kč |




