



G9TA-U1ATW DC12 | |
|---|---|
DigiKey Part Number | Z8838-ND |
Manufacturer | |
Manufacturer Product Number | G9TA-U1ATW DC12 |
Description | RELAY GEN PURPOSE SPST 60A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Free Hanging |
Datasheet | Datasheet |
EDA/CAD Models | G9TA-U1ATW DC12 Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin, Weld Terminal |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 60 A | Approval Agency UL |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 15000VA | Coil Resistance 145 Ohms |
Coil Current 83 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,14000 Kč | 268,14 Kč |
| 10 | 238,87300 Kč | 2 388,73 Kč |
| 25 | 228,11400 Kč | 5 702,85 Kč |
| 50 | 220,28580 Kč | 11 014,29 Kč |
| 100 | 212,72440 Kč | 21 272,44 Kč |
| 250 | 203,11532 Kč | 50 778,83 Kč |
| 500 | 196,13182 Kč | 98 065,91 Kč |
| 1 000 | 189,38411 Kč | 189 384,11 Kč |
| Unit Price without VAT: | 268,14000 Kč |
|---|---|
| Unit Price with VAT: | 324,44940 Kč |



