



G9TA-K1ATH DC12 | |
|---|---|
DigiKey Part Number | Z8839-ND |
Manufacturer | |
Manufacturer Product Number | G9TA-K1ATH DC12 |
Description | RELAY GEN PURPOSE SPST 60A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Free Hanging |
Datasheet | Datasheet |
EDA/CAD Models | G9TA-K1ATH DC12 Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style Square Lug |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 60 A | Approval Agency UL |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 15000VA | Coil Resistance 55 Ohms |
Coil Current 217 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,05000 Kč | 283,05 Kč |
| 10 | 252,08100 Kč | 2 520,81 Kč |
| 25 | 240,72960 Kč | 6 018,24 Kč |
| 50 | 232,46880 Kč | 11 623,44 Kč |
| 100 | 224,48750 Kč | 22 448,75 Kč |
| 250 | 214,34592 Kč | 53 586,48 Kč |
| 500 | 206,97560 Kč | 103 487,80 Kč |
| 1 000 | 199,85413 Kč | 199 854,13 Kč |
| Unit Price without VAT: | 283,05000 Kč |
|---|---|
| Unit Price with VAT: | 342,49050 Kč |


