


G9KA-1A1B-E DC24 | |
|---|---|
DigiKey Part Number | 39-G9KA-1A1B-EDC24-ND |
Manufacturer | |
Manufacturer Product Number | G9KA-1A1B-E DC24 |
Description | PCB HIGH POWER RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KA-1A1B-E DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO/NC (1 Form A, 1 Form B) | |
Switching Voltage | 1000VAC - Max | |
Load - Max Switching | 1000VA | |
Coil Current | 250 mA | |
Coil Type | Non Latching | |
Features | Auxiliary Contacts | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 96 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 580,65000 Kč | 2 580,65 Kč |
| 10 | 2 297,95800 Kč | 22 979,58 Kč |
| 36 | 2 154,05639 Kč | 77 546,03 Kč |
| 72 | 2 079,92486 Kč | 149 754,59 Kč |
| Unit Price without VAT: | 2 580,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 122,58650 Kč |

