



G9KA-1A DC24 | |
|---|---|
DigiKey Part Number | 39-G9KA-1ADC24-ND |
Manufacturer | |
Manufacturer Product Number | G9KA-1A DC24 |
Description | RELAY GEN PURPOSE SPST 200A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KA-1A DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 260 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 800VAC, 60VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 208000VA, 12000W | Relay Type |
Coil Current 208 mA | Coil Resistance 115.2 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 037,44000 Kč | 2 037,44 Kč |
| 10 | 1 814,37400 Kč | 18 143,74 Kč |
| 36 | 1 700,79722 Kč | 61 228,70 Kč |
| 72 | 1 662,07333 Kč | 119 669,28 Kč |
| Unit Price without VAT: | 2 037,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 465,30240 Kč |



