
G9EK-1-E DC12 | |
|---|---|
DigiKey Part Number | 39-G9EK-1-EDC12-ND |
Manufacturer | |
Manufacturer Product Number | G9EK-1-E DC12 |
Description | 200A, 500V Gasless DC Relay |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G9EK-1-E DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 120 A | |
Switching Voltage | 500VDC - Max | |
Load - Max Switching | 60000W | |
Coil Current | 250 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.96 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 48 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 576,17000 Kč | 3 576,17 Kč |
| 20 | 3 074,77900 Kč | 61 495,58 Kč |
| 40 | 2 968,97025 Kč | 118 758,81 Kč |
| 60 | 2 908,75850 Kč | 174 525,51 Kč |
| Unit Price without VAT: | 3 576,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 327,16570 Kč |

