
G9EJ-1-P-E-UVD DC12 | |
|---|---|
DigiKey Part Number | 39-G9EJ-1-P-E-UVDDC12-ND |
Manufacturer | |
Manufacturer Product Number | G9EJ-1-P-E-UVD DC12 |
Description | DC POWER RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9EJ-1-P-E-UVD DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 400VDC - Max | |
Load - Max Switching | 6000W | |
Coil Current | 100 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 120 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 506,78700 Kč | 5 067,87 Kč |
| Unit Price without VAT: | 506,78700 Kč |
|---|---|
| Unit Price with VAT: | 613,21227 Kč |


