G9EB-1-B DC12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
G9EB-1-B-DC12, G9EB-1-DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G9EB-1-B-DC12, G9EB-1-DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G9EB-1-B DC12

DigiKey Part Number
Z2304-ND
Manufacturer
Manufacturer Product Number
G9EB-1-B DC12
Description
RELAY GEN PURPOSE SPST 25A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
25 A
Switching Voltage
250VDC - Max
Load - Max Switching
6250W
Coil Current
167 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
30 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
72 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes