



G9EA-1 DC12 | |
|---|---|
DigiKey Part Number | Z1612-ND |
Manufacturer | |
Manufacturer Product Number | G9EA-1 DC12 |
Description | RELAY GEN PURPOSE SPST 100A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G9EA-1 DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 400VDC - Max | |
Load - Max Switching | 40000W | |
Coil Current | 417 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Wire Leads | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.96 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28.8 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 535,01000 Kč | 3 535,01 Kč |
| 10 | 3 147,60000 Kč | 31 476,00 Kč |
| 25 | 3 005,28400 Kč | 75 132,10 Kč |
| 50 | 2 901,85220 Kč | 145 092,61 Kč |
| Unit Price without VAT: | 3 535,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 277,36210 Kč |



