



G9EA-1 DC100 | |
|---|---|
DigiKey Part Number | Z11643-ND |
Manufacturer | |
Manufacturer Product Number | G9EA-1 DC100 |
Description | RELAY GEN PURPOSE SPST 100A 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 100VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G9EA-1 DC100 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Wire Leads |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 75 VDC |
Part Status Active | Must Release Voltage 8 VDC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 30 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 100 A | Approval Agency cURus |
Switching Voltage 400VDC - Max | Relay Type |
Load - Max Switching 40000W | Coil Resistance 1.86 kOhms |
Coil Current 53.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 258,74000 Kč | 5 258,74 Kč |
| 10 | 4 682,17600 Kč | 46 821,76 Kč |
| 25 | 4 470,39040 Kč | 111 759,76 Kč |
| Unit Price without VAT: | 5 258,74000 Kč |
|---|---|
| Unit Price with VAT: | 6 363,07540 Kč |



