General Purpose Relay SPST-NO (1 Form A) 60VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 60VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G9EA-1-B-CA DC60

DigiKey Part Number
Z11642-ND
Manufacturer
Manufacturer Product Number
G9EA-1-B-CA DC60
Description
RELAY GEN PURPOSE SPST 30A 60V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 60VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
400VDC - Max
Load - Max Switching
12000W
Coil Current
86.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
45 VDC
Must Release Voltage
4.8 VDC
Operate Time
50 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
696 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 316,48000 Kč5 316,48 Kč
Manufacturers Standard Package
Unit Price without VAT:5 316,48000 Kč
Unit Price with VAT:6 432,94080 Kč