General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G9EA-1-B-CA DC48

DigiKey Part Number
Z11641-ND
Manufacturer
Manufacturer Product Number
G9EA-1-B-CA DC48
Description
RELAY GEN PURPOSE SPST 30A 48V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G9EA-1-B-CA DC48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
400VDC - Max
Load - Max Switching
12000W
Coil Current
102 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
36 VDC
Must Release Voltage
3.84 VDC
Operate Time
50 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
469 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 076,82000 Kč6 076,82 Kč
105 410,36600 Kč54 103,66 Kč
255 165,60040 Kč129 140,01 Kč
Manufacturers Standard Package
Unit Price without VAT:6 076,82000 Kč
Unit Price with VAT:7 352,95220 Kč