



G8G-1A7R DC12 | |
|---|---|
DigiKey Part Number | 39-G8G-1A7RDC12-ND |
Manufacturer | |
Manufacturer Product Number | G8G-1A7R DC12 |
Description | RELAY AUTOMOTIVE SPST 35A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G8G-1A7R DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 40 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 6.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 480mW | |
Coil Resistance | 300 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 47,51800 Kč | 475,18 Kč |
| 25 | 45,37240 Kč | 1 134,31 Kč |
| 64 | 43,27891 Kč | 2 769,85 Kč |
| 128 | 41,79586 Kč | 5 349,87 Kč |
| 256 | 40,36211 Kč | 10 332,70 Kč |
| 512 | 38,97672 Kč | 19 956,08 Kč |
| 1 024 | 37,63769 Kč | 38 540,99 Kč |
| 5 056 | 35,21995 Kč | 178 072,07 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |


