General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount
G7L-2A-TUB-CB-DC24
G7L-2A-TUB-CB-DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G7L-2A-TUB-CB DC24

DigiKey Part Number
39-G7L-2A-TUB-CBDC24-ND
Manufacturer
Manufacturer Product Number
G7L-2A-TUB-CB DC24
Description
RELAY GEN PURPOSE DPST 25A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7L-2A-TUB-CB DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
25 A
Switching Voltage
250VAC - Max
Load - Max Switching
6250VA
Coil Current
79 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
3.6 VDC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
303 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,28000 Kč317,28 Kč
20272,96350 Kč5 459,27 Kč
40263,59325 Kč10 543,73 Kč
60258,26483 Kč15 495,89 Kč
100251,69880 Kč25 169,88 Kč
260239,85127 Kč62 361,33 Kč
500232,06192 Kč116 030,96 Kč
Manufacturers Standard Package
Unit Price without VAT:317,28000 Kč
Unit Price with VAT:383,90880 Kč