



G7L-1A-TUB-J-CB DC24 | |
|---|---|
DigiKey Part Number | 39-G7L-1A-TUB-J-CBDC24-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-TUB-J-CB DC24 |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-TUB-J-CB DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 7500VA | |
Coil Current | 79 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 303 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,07000 Kč | 282,07 Kč |
| 20 | 242,59050 Kč | 4 851,81 Kč |
| 40 | 234,27075 Kč | 9 370,83 Kč |
| 60 | 229,53267 Kč | 13 771,96 Kč |
| 100 | 223,69840 Kč | 22 369,84 Kč |
| 260 | 213,17012 Kč | 55 424,23 Kč |
| 500 | 206,24832 Kč | 103 124,16 Kč |
| 1 000 | 199,15110 Kč | 199 151,10 Kč |
| Unit Price without VAT: | 282,07000 Kč |
|---|---|
| Unit Price with VAT: | 341,30470 Kč |

