



G6SU-2F-TR DC3 | |
|---|---|
DigiKey Part Number | Z5237TR-ND - Tape & Reel (TR) Z5237CT-ND - Cut Tape (CT) Z5237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6SU-2F-TR DC3 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6SU-2F-TR DC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 87,26800 Kč | 872,68 Kč |
| 25 | 83,34520 Kč | 2 083,63 Kč |
| 50 | 80,48540 Kč | 4 024,27 Kč |
| 100 | 77,72830 Kč | 7 772,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 72,48405 Kč | 28 993,62 Kč |
| 800 | 69,99343 Kč | 55 994,74 Kč |
| 1 200 | 68,57562 Kč | 82 290,74 Kč |
| 2 000 | 66,83013 Kč | 133 660,26 Kč |
| 2 800 | 65,70394 Kč | 183 971,03 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |

