



G6SU-2 DC3 | |
|---|---|
DigiKey Part Number | Z3622-ND |
Manufacturer | |
Manufacturer Product Number | G6SU-2 DC3 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6SU-2 DC3 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 3VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 90 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 33.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 100,37000 Kč | 1 003,70 Kč |
| 25 | 95,85160 Kč | 2 396,29 Kč |
| 50 | 92,57180 Kč | 4 628,59 Kč |
| 100 | 89,39690 Kč | 8 939,69 Kč |
| 250 | 85,36360 Kč | 21 340,90 Kč |
| 500 | 82,43100 Kč | 41 215,50 Kč |
| 1 000 | 79,59796 Kč | 79 597,96 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |




