Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6SK-2F DC3

DigiKey Part Number
Z3287-ND
Manufacturer
Manufacturer Product Number
G6SK-2F DC3
Description
RELAY TELECOM DPDT 2A 3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6SK-2F DC3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Gull Wing
Series
Must Operate Voltage
2.25 VDC
Packaging
Tube
Operate Time
4 ms
Part Status
Active
Release Time
4 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
3VDC
Contact Material
Silver (Ag), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
2 A
Relay Type
Telecom
Switching Voltage
250VAC, 220VDC - Max
Coil Resistance
45 Ohms
Load - Max Switching
500VA, 440W
Base Product Number
Coil Current
66.7 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1114,44000 Kč114,44 Kč
10102,00800 Kč1 020,08 Kč
2597,41400 Kč2 435,35 Kč
5094,07100 Kč4 703,55 Kč
10090,84780 Kč9 084,78 Kč
25086,74776 Kč21 686,94 Kč
50083,76816 Kč41 884,08 Kč
1 00080,88913 Kč80 889,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,44000 Kč
Unit Price with VAT:138,47240 Kč